You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mouse-in-a-Box EQ Wired USB Mouse, Black -
K72480WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K72480WW
- Order Code:
- CS37560
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896724810
- Technical Datasheet:
- K72480WW Datasheet
Product Overview
- Reliable Plug & Play mouse, ideal for mass deployment
- Ambidextrous design is suitable for comfortable use in either hand
- High quality 1000dpi optical sensor
- Intuitive 3 button layout
- Sustainable construction, trackball is made with 65% recycled materials
- USB interface with generous 1.8m cable
- Plug & Play compatibility with Windows, ChromeOS and macOS
- Supports Windows 7/Vista/8/10/11, macOS 10.14+ and Chrome OS v91+
- Dimensions (HxWxD): 38x60x117mm
- 3 Year limited manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.99 (£7.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.