You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MY230 EQ Rechargeable Wireless Mouse, Black -
K75304WW
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75304WW
- Order Code:
- CS38140
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252645751
- Technical Datasheet:
- K75304WW Datasheet
Product Overview
- Sleek and stylish ambidextrous design that is comfortable for both left and right-handed users
- Quiet-click mouse buttons reduce distractions in busy offices
- Integrated LED indicators for battery life and pairing status
- Three button layout with scroll wheel
- Customisable button functions via KensingtonWorks™ software (free download)
- Dual connectivity, supports both Bluetooth 5.0 and 2.4GHz wireless with USB adaptor
- Rechargeable battery provides up to 3 months life from a single charge
- Sustainable construction, trackball is made with 31% recycled (PCR) materials
- Supports Windows and macOS devices
- Dimensions (HxWxD): 34x65x113mm
- 3 Year limited manufacturer warranty
Contents
Mouse, USB-C charging cable, USB receiver and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.37 (£31.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.