You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Fit Ergo Dual Wireless Keyboard, Black -
K75401UK
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75401UK
- Order Code:
- CS38136
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252602648
- Technical Datasheet:
- K75401UK Datasheet
Product Overview
- Full size keyboard with numeric keypad and UK layout
- Ergonomic sloped keyboard design with split keys and adjustable reverse tilt for natural wrist and forearm positioning
- Built-in wrist rest provides support and cushions your wrists during use
- Multiple connectivity options: dual Bluetooth Low Energy (LE) channels and 2.4GHz wireless with USB adaptor
- Government-grade 128-bit AES encryption for enhanced security
- Dedicated switch to toggle between 2.4GHz, Bluetooth & off to preserve battery life
- Quiet keys ensure a smooth typing experience that won't distract colleagues
- Meets military standard MIL-STD-810H Method 504.3 for contamination by fluids
- Powered by 2x AAA batteries (included)
- Supports Windows 7/8/10/11
- Dimensions (HxWxD): 36x463x216mm
- 3 Year limited manufacturer warranty
Contents
Keyboard, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Black
- :
- Yes
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.79 (£72.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.