You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KM100 EQ Keyboard & Mouse Deskset, Black -
K75452UK
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75452UK
- Order Code:
- CS38137
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252644686
- Technical Datasheet:
- K75452UK Datasheet
Product Overview
- Full size keyboard with numeric keypad and UK layout
- Sealed membrane design ensures any liquid spillages will not damage the electronics
- Meets military standard MIL-STD-810H Method 504.3 for contamination by fluids
- Ambidextrous scroll mouse, ideal for both left and right-handed users
- 1000dpi Optical sensor for a smooth and responsive performance
- Sustainable construction, made from 59% PCR materials and supplied in FSC® certified packaging
- Plug & play setup with USB-A interface
- Supports Windows and macOS
- 3 Year limited manufacturer warranty
Contents
Keyboard, mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.73 (£20.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.