You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KM270 EQ Rechargeable Wireless Keyboard & Mouse Deskset, Black -
K75560UK
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75560UK
- Order Code:
- CS38009
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252644884
Product Overview
- Full size keyboard with numeric keypad and UK layout
- Dedicated Copilot key for direct access to AI-assistant funtions (Windows only)
- Sealed membrane design ensures any liquid spillages will not damage the electronics
- Meets military standard MIL-STD-810H Method 504.3 for contamination by fluids
- Low profile 3-button wireless scroll mouse with ambidextrous design
- Quiet-Click mouse buttons reduce unwanted noise in busy environments
- 2.4GHz Wireless operation with government-grade AES 128-bit encryption and Bluetooth 5.0 connectivity
- Rechargeable 500mAh batteries provide up to 3 months operation from a single charge
- Sustainable construction, made from 60% PCR (post consumer recycled) materials
- Supports Windows and macOS
- 3 Year limited manufacturer warranty
Contents
Keyboard, mouse, wireless receiver, USB-C charging cable and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.95 (£45.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.