You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KB150 EQ Wireless Keyboard, Black -
K75561UK
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75561UK
- Order Code:
- CS37562
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252644082
- Technical Datasheet:
- K75561UK Datasheet
Product Overview
- Full size keyboard with numeric keypad and UK layout
- Seled membrane design ensures any liquid spillages will not damage the electronics
- Meets military standard MIL-STD-810H Method 504.3 for contamination by fluids
- 2.4GHz Wireless operation with government-grade AES 128-bit encryption for enhanced security
- Integrated LED indicators for battery life, Caps Lock and Num Lock
- Powered by 1x AA battery (included)
- Sustainable construction, keyboard is made from 55% post consumer recycled materials (PCR)
- Supports Windows and macOS
- 3 Year limited manufacturer warranty
Contents
Keyboard, wireless receiver, AA battery and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.03 (£25.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.