You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Fit Ergo Left-Handed Wireless Mouse, Black -
K79810WW
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K79810WW
- Order Code:
- CS38139
- Product Range
- Kensington Pro Fit Ergo Mice
- Also Known As:
- GTIN UPC EAN: 0085896798101
- Technical Datasheet:
- K79810WW Datasheet
Product Range Selector (Kensington Pro Fit Ergo Mice)
See all from this product rangeProduct Overview
- Designed for left-handed use with a 41º inclined angle
- Ergonomist-approved design that promotes a neutral grip for long-term comfort
- Six button layout for enhanced navigation
- Customisable button functions via KensingtonWorks™ software (free download)
- Three DPI settings to adjust cursor precision (800/1200/1600dpi)
- Government-grade 128-bit AES encryption for enhanced security
- Powered by 1x AA battery (included)
- Supports Windows 7/8/10/11, macOS 10.14+ and Chrome OS v44+
- Dimensions (HxWxD): 67x58x106mm
- 3 Year limited manufacturer warranty
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Yes
- :
- Kensington Pro Fit Ergo Mice
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.68 (£47.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.