You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W1050 Full HD Wide Angle Webcam - 

K80251WW

K80251WW - W1050 Full HD Wide Angle Webcam
K80251WW - W1050 Full HD Wide Angle Webcam
K80251WW - W1050 Full HD Wide Angle Webcam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K80251WW
Order Code:
CS36284
Also Known As:
GTIN UPC EAN: 0085896802518
Technical Datasheet:
K80251WW   Datasheet
See all Technical Docs

Product Overview

The W1050 is a cost-effective video conferencing solution for home or office use, delivering Full HD video quality and enhanced low light performance. As part of Kensington's Professional range the W1050 features a fixed-focus glass lens, omnidirectional stereo microphones and a wide field of view to keep everyone in frame. The powerful Konnectâ„¢ software provides additional benefits including electronic pan, tilt and zoom functionality.
  • Optimised for use with Microsoft Teams, Zoom and other popular software
  • 2MP CMOS Sensor delivers 1080p Full HD video resolution at 30fps
  • Integrated lens cover protects your privacy and keeps you in control
  • Fixed focus glass lens with improved low light performance
  • Up to 37° vertical and 360° horizontal camera adjustment for optimal positioning
  • 95° Wide angle field of view (diagonal)
  • Omnidirectional stereo microphones with noise-reduction technology
  • Personalise video settings and create custom profiles with free Kensington Konnectâ„¢ Software
  • Built-in multifunction stand and 1/4" tripod thread for easy mounting options
  • Easy to wipe clean, meets MIL-STD-810H (Method 504.3) for fluid contamination with no degradation
  • Plug and play USB interface
  • Supports Windows 7/8/10/11 and macOS 10.15+
  • 2 Year manufacturer warranty

Contents

Webcam and user guide

Product Information


:
Webcam

:
1920x1080

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0085896802518

1 In stock Need more?

???PF_PDP_RSP_SUP???

£35.75 ( £42.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.75 (£42.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --