You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H1000 USB-C On-Ear Stereo Headset -
K83450WW
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K83450WW
- Order Code:
- CS38132
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896834502
- Technical Datasheet:
- K83450WW Datasheet
Product Overview
- Premium on-ear headset for professional applications
- 270° Rotating microphone that can be worn on the left or right-hand side
- Directional noise-canceling (DNC) microphone eliminates distracting background sound
- Sidetone support confirms you are being heard
- Ergonomic, lightweight design with adjustable headband
- Integrated LED busy light that turns red when activated
- Convenient inline music and mute controls with LED indicators
- Generous 1.8m USB-C lead for freedom of movement
- Supports popular applications such as Teams and Zoom and compatible with Windows, macOS and Chrome OS
- 2 Year limited manufacturer warranty
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- USB Type C
- :
- 1.8m
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.84 (£50.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.