You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Long Handle Bulb Planter -
70100145
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100145
- Order Code:
- SI19599
- Also Known As:
- GTIN UPC EAN: 5060396797033
Product Overview
- High quality stainless steel head
- Handle made from beautiful ash wood with T grip handle for comfort
- Excellent rust resistance and minimum soil adhesion
- Tread edge for easy plantation into the ground
- Complete with a 4" scale to aid planting depth
- 6cm Diameter to accommodate all sizes of bulbs
- Length: 1.01m
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.25 (£36.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.