You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SureCut All Purpose Bypass Loppers -
70100402
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100402
- Order Code:
- SI20323
- Also Known As:
- GTIN UPC EAN: 5023377023538
Product Range Selector (Kent & Stowe - Loppers)
See all from this product rangeProduct Overview
- High quality carbon steel blades with Chrome coating for high rust resistance
- Built-in Reflex Energy System for maximum cutting power with reduced effort
- Rubber micro hex handles for extra comfort and grip
- Hanging loop for easy storage
- Ideal for general pruning of green, live wood
- Cutting diameter: 30mm
Warnings
Product Information
- :
- Loppers
- :
- 30mm
- :
- 700mm
- :
- Kent & Stowe - Loppers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.86 (£26.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.