You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SureCut Adjustable Height Lawn Edging Shears -
70100432
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100432
- Order Code:
- SI20330
- Also Known As:
- GTIN UPC EAN: 5023377023576
Product Range Selector (Kent & Stowe - Shears)
See all from this product rangeProduct Overview
- Provides an accurate and clean cut around your borders and flower beds
- Reflex Energy System for maximum cutting power
- Long length extendable handles for extra reach, eliminates the need for bending
- For the accurate trimming and cutting of grass to create and maintain crisp neat lines
Warnings
Product Information
- :
- Shears
- :
- -
- :
- 940mm
- :
- Kent & Stowe - Shears
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.95 (£33.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.