You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Steel Pruning Saw -
70100441
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100441
- Order Code:
- SI19625
- Also Known As:
- GTIN UPC EAN: 5060396791734
Product Range Selector (Kent & Stowe - Saws)
See all from this product rangeProduct Overview
- Precision filed 460mm length carbon steel blade
- Curved blade for fast and effective cutting
- Sharp triple ground teeth allows efficient cutting of wet and green live wood
- Predominantly cuts on the back stroke to minimise effort required
- Rubber comfort grip handle
- Ideal for cutting branches that are too large for loppers and secateurs
- For removing mature wood on larger plants and cutting large branches
- Cutting Diameter: 100mm
Warnings
Product Information
- :
- Pruners
- :
- 100mm
- :
- 460mm
- :
- Kent & Stowe - Saws
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.69 (£14.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.