You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Anvil Secateurs -
70100463
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100463
- Order Code:
- SI19628
- Also Known As:
- GTIN UPC EAN: 5060396791901
Product Range Selector (Kent & Stowe - Secateurs)
See all from this product rangeProduct Overview
- Cutting block
- Wire cutting notch to cut wires without dulling the blades
- Rubber cushioned shock absorbers provide smooth working and soft closing
- Drop forged aluminium lightweight handles with non-slip comfort grip
- Cutting Diameter: 20mm
Warnings
Product Information
- :
- Secateurs
- :
- 20mm
- :
- -
- :
- Kent & Stowe - Secateurs
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.71 (£16.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.