You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traditional Anvil Secateurs -
70100481
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100481
- Order Code:
- SI19618
- Also Known As:
- GTIN UPC EAN: 5060396791819
Product Range Selector (Kent & Stowe - Secateurs)
See all from this product rangeProduct Overview
- For tough woody pruning with less effort
- To keep these blades in good condition wipe with an oiled cloth after each use and sharpen when necessary
- Cutting Diameter: 18mm
Warnings
Product Information
- :
- Secateurs
- :
- 18mm
- :
- 200mm
- :
- Kent & Stowe - Secateurs
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.52 (£7.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.