You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Garden Perennial Spade -
70100546
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100546
- Order Code:
- SI19603
- Product Range
- Kent & Stowe - Garden Spades
- Also Known As:
- GTIN UPC EAN: 5024160000866
Product Range Selector (Kent & Stowe - Garden Spades)
See all from this product rangeProduct Overview
- Ideal for splitting up perennials and border plants
- Midi size for comfort and also power when kneeling or working in borders
- Also use for digging planting holes
- Ideal for splitting up perennials and border plants
- Midi size for comfort and also power when kneeling or working in borders
- Also use for digging planting holes
- Length: 54cm
Product Information
- :
- Kent & Stowe - Garden Spades
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.13 (£26.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.