You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SureCut Hard Wood Ratchet Secateurs -
70100606
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100606
- Order Code:
- SI20321
- Also Known As:
- GTIN UPC EAN: 5023377023743
Product Range Selector (Kent & Stowe - Secateurs)
See all from this product rangeProduct Overview
- Carbon steel blades for a precise clean cut every time
- Aluminium lightweight body with a Bi-material micro hex grip
- Ratchet mode (up to 22mm) allows you to make four short cuts through one branch
- Single mode (up to 18mm) allows you to make the cut in one action, ideal for smaller branches
- For powerful pruning including mature hard dead wood
- Cutting diameter: 22mm
Warnings
Product Information
- :
- Secateurs
- :
- 22mm
- :
- 205mm
- :
- Kent & Stowe - Secateurs
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.01 (£16.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.