You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Loppers -
70100607
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100607
- Order Code:
- SI19630
- Also Known As:
- GTIN UPC EAN: 5060396792892
Product Range Selector (Kent & Stowe - Loppers)
See all from this product rangeProduct Overview
- Small grooves on the lower blade for better grip while cutting
- Suitable for cutting delicate stems, as the bypass action is less likely to cause bruising and damage to the stems
- Ideal for light and general pruning of green, live wood and for the keen amateur gardener
- To keep these blades in good condition wipe with an oiled cloth after each use and sharpen when necessary
- Cutting Diameter: 30mm
- 5 Year guarantee
Warnings
Product Information
- :
- Loppers
- :
- 30mm
- :
- -
- :
- Kent & Stowe - Loppers
Technical Documents (0)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.43 (£17.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.