You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traditional Bypass & Anvil Secateurs Twin Pack -
70101500
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70101500
- Order Code:
- SI19619
- Also Known As:
- GTIN UPC EAN: 5060396793929
Product Range Selector (Kent & Stowe - Secateurs)
See all from this product rangeProduct Overview
- Twin pack of bypass and anvil secateurs
- Drop forged high-quality carbon steel non-stick blades
- Ideal for deadheading, taking cuttings, pruning and cutting shoots down to the nearest bud
- Cutting Diameter: 18mm
Warnings
Product Information
- :
- Secateurs
- :
- 18mm
- :
- 200mm
- :
- Kent & Stowe - Secateurs
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.71 (£14.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.