You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150kg Digital Platform Weighing Scale -
DE150K20D
- Manufacturer:
- KERN KERN
- Manufacturer Part No:
- DE150K20D
- Order Code:
- IN07683
- Product Range
- -
- Technical Datasheet:
- DE150K20D Datasheet
Product Overview
- DE series platform scale
- Maximum weighing capacity is 60 / 150g
- Large backlit LCD display
- 318mm x 308mm x 75mm (W x D x H) stainless steel weighing plate
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Weigh different ingredients of a mixture using recipe function
- Freely programmable weighing unit,
- Optional rechargeable battery and protective cover included
Product Information
- :
- Platform
- :
- 150kg
- :
- 20g
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £177.00 (£212.40) | ( ) |
3+ | £169.00 (£202.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.