You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.2kg Digital Precision Weighing Scale -
EMB 5.2K1
- Manufacturer:
- KERN KERN
- Manufacturer Part No:
- EMB 5.2K1
- Order Code:
- IN07672
- Product Range
- EMB Balance
- Technical Datasheet:
- EMB 5.2K1 Datasheet
Product Range Selector (EMB Balance)
See all from this product rangeProduct Overview
- EMB series precision balance for entry level laboratory balance
- Maximum weighing capacity is 5200g
- Large backlit LCD display
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Ø150mm plastic weighing plate
- Overall dimension is 170mm x 240mm x 92mm (W x D x H)
- Powered by mains adapter and optional rechargeable battery
- Optional rechargeable battery
Product Information
- :
- Electronic Balance
- :
- 5.2kg
- :
- 1g
- :
- EMB Balance
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.00 (£58.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.