You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600g Digital Precision Weighing Scale -
EMB 600-2
- Manufacturer:
- KERN KERN
- Manufacturer Part No:
- EMB 600-2
- Order Code:
- IN07673
- Product Range
- EMB Balance
- Technical Datasheet:
- EMB 600-2 Datasheet
Product Range Selector (EMB Balance)
See all from this product rangeProduct Overview
- EMB series precision balance for entry level laboratory balance
- Maximum weighing capacity is 600g
- Large backlit LCD display
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Ø105mm plastic weighing plate
- Overall dimension is 170mm x 240mm x 92mm (W x D x H)
- Powered by mains adapter and optional rechargeable battery
- Optional rechargeable battery
Product Information
- :
- Electronic Balance
- :
- 600g
- :
- 0.01g
- :
- EMB Balance
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.00 (£174.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.