You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Fused Probe and Crocodile Clip Set -
ACC070
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- ACC070
- Order Code:
- IN07580
- Technical Datasheet:
- ACC070 Datasheet
Product Overview
- Converts non fused test leads to fused for extra safety
- Fits ACC065 and any major brand of 4mm test leads
- Ideally suited for use with KT64 and KT65 and works comfortably with other equipment
Contents
3 x fused prods, 3 x probe tips, 3 x croc clips.
Product Information
- :
- Probe
- :
- 4mm Banana Socket
- :
- -
- :
- -
- :
- Blue, Brown, Green
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.00 (£54.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.