You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True RMS Digital AC/DC Fork Current Tester, 100A AC/DC -
KEW2300R
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW2300R
- Order Code:
- IN10225
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4560187060199
- Technical Datasheet:
- KEW2300R Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measures current up to 100A AC/DC
- Non-contact voltage indication of AC voltage with audible tone warning
- True RMS accuracy
- Set the DC current range to zero in one touch with the zero adjust function
- Auto power off
- Data hold
- Designed to international safety standards IEC 61010-1 CAT III 300V
- Lightweight and pocket-sized
- NCV Lo: 20-300V, NCV Hi: 80-300V
- Conductor size: max. 10mm
- Supplied with 2x AAA batteries
Product Information
- :
- AC/DC Current
- :
- 100A
- :
- -
- :
- -
- :
- -
- :
- True RMS
- :
- 4
- :
- 10mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £115.00 (£138.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























