You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Earth Ground Resistance Tester -
KEW4105A
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW4105A
- Order Code:
- IN07565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4560187065972
- Technical Datasheet:
- KEW4105A Datasheet
Product Overview
- Digital earth resistance tester
- 20 / 200 / 2000Ω earth resistance ranges
- Measures earth voltage
- Allows earth resistance testing without tripping earth leakage current breakers
- 2 wire simplified measurement system included as standard
- Dust and drip proof - IP54
- Automatic warning of excess tolerance of auxiliary earth spikes
- Complies with BS 7671
- Powered by 6 x 1.5V AA batteries
Contents
KEW4105 digital earth resistance tester, AACC7127 2 wire test leads for simplified testing, ACC7095 1 set of 3 wire test leads (20m, 10m and 5 m leads), ACC8032 auxiliary earth spikes, Batteries, Carrying strap, Carry case, Instruction manual, Certificate of conformity.
Product Information
- :
- 2 and 3 Pole
- :
- 20ohm, 200ohm, 2000ohm
- :
- 820Hz
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £325.00 (£390.00) | ( ) |
2+ | £308.75 (£370.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.