You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Vehicle Supply Equipment (EVSE) Test Adaptor -
KEWEVSE
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEWEVSE
- Order Code:
- IN09163
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084082274
- Technical Datasheet:
- KEWEVSE Datasheet
Product Overview
- Enables electrical safety testing of electric vehicle charging points compatible with any EVSE testing equipment
- 4mm connectors and alternative BS1363, 3-pin mains socket for connecting your tester
- For testing domestic and commercial EV charging equipment
- CP and PP state adjustment rotary switches
- PE error and CP error simulation test
- Oscilloscope output
- Compact and easy to use
- Supplied with carry case
Product Information
- :
- IEC 62196-2 Type 2 Socket Outlet
- :
- 10% to 80% Relative Humidity
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £399.00 (£478.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.