You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kewstick DUO Dual Sensitivity Voltage Indicator, 600V -
KEWSTICK DUO
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEWSTICK DUO
- Order Code:
- IN09165
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084081765
- Technical Datasheet:
- KEWSTICK DUO Datasheet
Product Overview
- Clearly detects 90-600V AC without metal contact
- Two colour LEDs - green for correct working and red for voltage detection
- Two-tone buzzer, for correct working and voltage detection
- Pocket-size for handy use anywhere
- Low power consumption circuits means long life batteries
- Cat IV rated
- Supplied with 2x AAA batteries
- Length: 170mm
Product Information
- :
- 90V to 600V
- :
- LED
- :
- -10°C
- :
- 50°C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.50 (£27.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























