You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Probe, 0.1-100A -
1146B
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 1146B
- Order Code:
- IN08617
- Product Range
- -
- Catalogue page:
- WEB/9999
Product Overview
- Frequency range: DC to 100 kHz (-3dB with current de-rating)
- Current range: 100 mV/A: 100 mA to 10 A peak, 10 mV/A: 1 to 100 A peak
- Working voltage: 600 V max
- Battery: 9 V alkaline
Applications
Industrial, Test & Measurement, Motor Drive & Control
Footnotes
Product Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 100A
- :
- 100mA
- :
- Keysight 2000 X, 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £888.00 (£1,065.60) | ( ) |
2+ | £868.16 (£1,041.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.