You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Arbitrary Waveform Generator, 120MHz -
33622A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 33622A
- Order Code:
- IN08615
- Product Range
- 33600A Series
- Technical Datasheet:
- 33622A Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (33600A Series)
See all from this product rangeProduct Overview
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest THD in its class, pulses up to 20MHz with 10x less jitter for more precise timing
- Large, colour, graphical display offers simultaneous parameter setup, signal viewing and editing
- Front-panel USB thumb drive port for file management
- Built-in help system
- LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to a PC or n/w
- External triggering
- Size (W x H x D) is 261.1mmx103.8mmx303.2mm (with bumpers), 212.8mmx88.3mmx272.3mm (without bumpers)
Footnotes
Product Information
- :
- Arbitrary, Function, Pulse
- :
- 2 Channel
- :
- 33600A Series
- :
- 120MHz
- :
- AM, BPSK, FM, FSK, PM, PWM, Sum
- :
- 3 Years
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6,995.00 (£8,394.00) | ( ) |
| 2+ | £6,795.00 (£8,154.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























