You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Set -
34133A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 34133A
- Order Code:
- IN08614
- Technical Datasheet:
- 34133A Datasheet
Product Overview
- Right-angle shrouded banana plugs
- 3A maximum current
- 1000V CAT II rating
- 1.2meters length
Contents
Two test leads (one red and one black).
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 3A
- :
- Black, Red
- :
- 1.2m
- :
- 3.94ft
- :
- 2
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.00 (£80.40) | ( ) |
2+ | £63.65 (£76.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.