You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter, 6.5 Digits -
34465A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 34465A
- Order Code:
- IN08618
- Product Range
- Truevolt Series
- Technical Datasheet:
- 34465A Datasheet
Product Range Selector (Truevolt Series)
See all from this product rangeProduct Overview
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with 30ppm basic DCV accuracy.
- Test low-power devices with 1µA range and pA resolution
- Flexibly automate measurements over USB or LAN/LXI core interface
- Digitizing and advanced triggering (DIG) now included
- Replacement for models 34410A/34411A
- Bench dimension (W x H x D) is 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Footnotes
Product Information
- :
- 6.5
- :
- LAN / LXI, USB
- :
- 10A
- :
- 750V
- :
- 1Gohm
- :
- Truevolt Series
- :
- 10A
- :
- 1kV
- :
- 3 Years
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- EU, UK
Technical Documents (5)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,544.00 (£1,852.80) | ( ) |
2+ | £1,466.80 (£1,760.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.