You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel 10Hz to 350MHz Universal Frequency Counter/Timer with LXI-C/LAN, USB, GPIB Connectivity -
53220A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- 53220A
- Order Code:
- IN08608
- Product Range
- 53200A Series
- Catalogue page:
- WEB/9999
Product Range Selector (53200A Series)
See all from this product rangeProduct Overview
- Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
- 12 digits/second resolution, 100 psec time interval resolution
- Built-in math analysis and colour, graphical display (trend and histogram)
- BenchVue software makes it simple to connect, control instruments, and automate test sequences
- LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface
Contents
Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
Footnotes
Product Information
- :
- 350MHz
- :
- Frequency
- :
- 10Hz to 350MHz
- :
- 12
- :
- 14mVrms
- :
- 103.8mm
- :
- 261.1mm
- :
- 303.2mm
- :
- 53200A Series
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3,166.00 (£3,799.20) | ( ) |
2+ | £3,007.70 (£3,609.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.