You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Set -
E3600A-100
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- E3600A-100
- Order Code:
- IN08604
- Product Range
- E3600 Series
- Technical Datasheet:
- E3600A-100 Datasheet
Product Range Selector (E3600 Series)
See all from this product rangeProduct Overview
- Maximum continuous current of 5A
- Maximum operating voltage of 30VAC / 60VDC
- Banana to hook clips termination
- 53cm length
Applications
Test & Measurement
Contents
Four banana to hook clips (two red and two black).
Product Information
- :
- 4mm Stackable Banana Plug
- :
- Hook Clip
- :
- 60V
- :
- 5A
- :
- Black, Red
- :
- 530mm
- :
- 21"
- :
- 4
- :
- E3600 Series
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.17 (£19.40) | ( ) |
2+ | £15.50 (£18.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.