You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmable DC Power Supply, 6V, 5A -
E36102B
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- E36102B
- Order Code:
- IN08631
- Product Range
- E36100B Series
- Technical Datasheet:
- E36102B Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (E36100B Series)
See all from this product rangeProduct Overview
- DC output rating (0 to 40°C): 6V maximum voltage, 5A maximum current
- Output ripple and noise (20Hz to 20MHz): 350µV RMS, 8mV Pk-Pk
- Load regulation ± (% of output + offset):
0.01% + 2mV voltage, 0.02% + 250µA current - Line regulation ± (% of output + offset):
0.01% + 1mV voltage, 0.02% + 250µA current - Front panel lock prevents accidental changes during tests
- AC input: 100, 115 or 230V input (±10%), 47 to 63Hz, 200VA
- Operating temperature range from 0 to 40°C
- Output terminals, sense terminals, dual-position power switch
- Earth ground reference point, output enable/disable switch to protect your DUT quickly
- Overall dimensions is 2U, 1/4 rack (102 x 106 x 365mm) (H x W x D), 3.7Kg
- Ability to measure small currents
- Rack Mount Kit is available
Contents
A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. E36102B DC power supply, AC power cord.
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 6V
- :
- 0A
- :
- 5A
- :
- 30W
- :
- 100VAC
- :
- 230VAC
- :
- 3 Years
- :
- E36100B Series
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £999.00 (£1,198.80) | ( ) |
2+ | £949.05 (£1,138.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.