You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Programmable DC Power Supply, 6V, 5A - 

E36311A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E36311A
Order Code:
IN08628
Product Range
E36300 Series
Technical Datasheet:
E36311A   Datasheet
See all Technical Docs

Product Range Selector (E36300 Series)

See all from this product range

Product Overview

E36311A is a programmable 80W triple output DC power supply with a USB interface. It is a clean, reliable bench power supply for general purpose applications. It provides three outputs in a compact, intuitive package.
  • 6V/5A, +25V/1A, -25V/1A output rating
  • Programming voltage accuracy: 0.1% + 5mV, 0.05% + 20mV, 0.05% + 20mV
  • Programming current accuracy: 0.1% + 10mA, 0.1% + 4mA, 0.1% + 4mA(programming accuracy)
  • Ripple & noise (20Hz-20MHz) normal mode voltage: 350µVrms/ 2mVpp, 350µVrms/2mVpp, 350µVrms/2mVpp
  • Ripple and noise (20Hz to 20MHz) normal-mode current: 2mA rms, 500µA rms, 500µA rms
  • Readback voltage accuracy: 0.1% + 5mV, 0.05% + 10mV, 0.05% + 10mV
  • Readback current accuracy: 0.1% + 10mA, 0.1% + 4mA, 0.1% + 4mA
  • 4.3" LCD colour display
  • Over voltage, over current, and over temperature protection
  • Overall dimension(H x W x D) is 145 x 216 x 364mm

Contents

DC power supply, AC power cord (based on destination country).

Footnotes

A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Programmable

:
3 Output

:
0V

:
6V

:
0A

:
5A

:
80W

:
-

:
230VAC

:
3 Years

:
E36300 Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,264.00 ( £1,516.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,264.00 (£1,516.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,202.91 (£1,443.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --