You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Output 200W Programmable Bench Top DC Power Supply with GPIB and RS232 Connectivity -
E3634A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- E3634A
- Order Code:
- IN08581
- Product Range
- E363xA Series
- Technical Datasheet:
- E3634A Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (E363xA Series)
See all from this product rangeProduct Overview
- 0 to 25V/7A or 0 to 50V/4A output rating
- Programming voltage accuracy 0.05% + 10mV
- Programming current accuracy 0.2% +10mA
- Ripple & noise(20Hz to 20MHz )of normal-mode voltage:
500µVrms/2mVpp, normal-mode current: 2mA rms - Common mode current
1.5μArms - Overvoltage protection, overcurrent protection
- Front and rear output terminals
- Size is 213mm W x 133mm H x 348mm D
- 3 year warranty
Contents
DC power supply, User’s & Service guide, Product reference CD, AC power cord.
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 50V
- :
- 4A
- :
- 7A
- :
- 200W
- :
- 103.5VAC
- :
- 253VAC
- :
- 3 Years
- :
- E363xA Series
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,393.00 (£2,871.60) | ( ) |
2+ | £2,273.35 (£2,728.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.