You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Voltage Differential Probe with 50:1 / 500:1 Attenuation and 100MHz Bandwidth -
N2790A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- N2790A
- Order Code:
- IN08610
- Technical Datasheet:
- N2790A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Rise time (calculated) is ≤3.5ns
- User-selectable attenuation settings of 50:1 or 500:1
- Rated to measure differential voltage up to 1,400VDC + peak AC with high CMRR of
50dB at 1MHz - Overrange indicator which alerts the user when the probe input exceeds dynamic range of the probe
- AutoProbe interface
- Operating temperature range from -10 to 50°C
Contents
2 each browser tips (black and red), 2 each alligator plunger clips (black and red), 2 each pincer clips (black and red), 2 each of 4 coloured ID tags, DC offset adjustment tool, Manual.
Product Information
- :
- High-Voltage Differential Probe
- :
- 100MHz
- :
- 1.5kV
- :
- 50:1, 500:1
- :
- InfiniiVision 3000 X, 4000 X, 5000, 6000, 7000, Infiniium 8000, 54830, 9000 Series Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,934.00 (£2,320.80) | ( ) |
2+ | £1,837.30 (£2,204.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.