You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Probe, Differential, 25 MHz, 700 V -
N2791A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- N2791A
- Order Code:
- IN06367
- Product Range
- -
- Technical Datasheet:
- N2791A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Rise time (calculated) is ≤14ns
- User-selectable attenuation settings of 10:1 or 100:1
- Rated to measure differential voltage up to 1,400VDC + peak AC with high CMRR of >50dB at 1MHz
- Overrange indicator which alerts the user when the probe input exceeds dynamic range of the probe
- AutoProbe interface
- Operating temperature range from -10 to 50°C
Contents
2 each alligator clips (black and red), 2 each hook clips (black and red), USB power cord (2m), 4 AA batteries, Manual.
Product Information
- :
- High-Voltage Differential Probe
- :
- 25MHz
- :
- 1kV
- :
- 10:1, 100:1
- :
- InfiniiVision 3000 X, 4000 X, 5000, 6000, 7000, Infiniium 8000, 54830, 9000 Series Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £838.00 (£1,005.60) | ( ) |
2+ | £796.10 (£955.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.