You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350MHz Passive Probe with 1.3m Cable Length and 10:1/1:1 Attenuation Ratio -
N2889A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- N2889A
- Order Code:
- IN06369
- Product Range
- -
- Technical Datasheet:
- N2889A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Bandwidth: DC to 350MHz (at 10:1), DC to 10MHz (at 1:1)
- Risetime: 1nsec (at 10:1), 35nsec (at 1:1) (10%-90%)
- Input resistance: 10Mohm (at 10:1), 1Mohm (at 1:1 when terminated to 1Mohm)
- Input capacitance: 11pF(at 10:1), 60pF (at 1:1)
- Maximum input: 300VRMS (or
400Vpk) CAT I/II (at 10:1), 150V RMS CAT I/II (at 1:1) - 1.3m cable length
- CAN/CSA-C22.2 no. 61010-031:17/A1:20, ANSI/UL 61010-031, IEC 61010-031: 2015/AMD1:2018
- Operating temperature range from 0 to +50°C
Contents
1 x retractable hook, 2 x adjustment tools, 1 x insulating cap, 1 x IC insulating cap, Identification tags (green, yellow, purple and pink) 2 each, 2 x probe tip, 1 x ground spring, 1 x BNC adapter, 1 x ground lead (black 12 cm).
Product Information
- :
- Passive
- :
- 350MHz
- :
- 300V
- :
- 1:1, 10:1
- :
- Keysight Technologies InfiniiVision & Infiniium Series Oscilloscopes
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £180.00 (£216.00) | ( ) |
2+ | £171.00 (£205.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.