You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Digital Multimeter, 600V, 10A - 

U1231A-ABA

U1231A-ABA - Handheld Digital Multimeter, 600V, 10A
U1231A-ABA - Handheld Digital Multimeter, 600V, 10A
U1231A-ABA - Handheld Digital Multimeter, 600V, 10A
U1231A-ABA - Handheld Digital Multimeter, 600V, 10A
U1231A-ABA - Handheld Digital Multimeter, 600V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1231A-ABA
Order Code:
IN09571
Product Range
U1230 Series
Technical Datasheet:
U1231A-ABA   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (U1230 Series)

See all from this product range

Product Overview

U1231A-ABA is a handheld digital multimeter. This ergonomic shaped 6K counts DMM with flashlight, low input Z mode and continuity tests with visual/audio alerts. It measures AC/DC voltage, resistance, capacitance and frequency. Keysight Remote Link Solution enabled.
  • Auto/manual ranging
  • Built-in LED flashlight helps you troubleshoot in dimly lit areas
  • Low impedance mode, ZLOW, eliminates ghost voltage and improves measurement accuracy
  • 500 hours of battery life and Keysight Remote Link Solution enabled
  • CAT III 600V overvoltage protection
  • Data logging capability (stores up to 10 readings)
  • Flashing backlight as additional visual alert during continuity tests in noisy environments
  • IR-to-USB connectivity to transfer data to PC for record
  • IP 42 rated

Contents

DMM, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
600V

:
600V

:
-

:
-

:
60Mohm

:
3 Years

:
U1230 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£193.00 ( £231.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £193.00 (£231.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £184.87 (£221.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --