You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A - 

U3606B

U3606B - 5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A
U3606B - 5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A
U3606B - 5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A
U3606B - 5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A
U3606B - 5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A
U3606B - 5.5 Digit Digital Bench Multimeter and Single Output Power Supply - 30V, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U3606B
Order Code:
IN06807
Product Range
U3600 Series
Technical Datasheet:
U3606B   Datasheet
See all Technical Docs

Product Range Selector (U3600 Series)

See all from this product range

Product Overview

U3606B is a multimeter / DC power supply, a full-featured digital multimeter (DMM) with a built-in 30W power supply unit. This hybrid multimeter and DC power supply measures voltage and current simultaneously enabling you to perform two test functions within the same uni. offering a compact footprint enabling you to get work done faster and easier. The U3606B is carefully thought out for convenience and ease when operating. This device offers ramp and scan function to simplify device characterization for multilevel DC bias testing, square wave output with selectable frequencies up to 4.8KHz, variable duty cycles, and amplitudes for digital circuit troubleshooting and built-in remote sensing to help ensure accurate supply at load end.
  • Full-featured 120,000 counts resolution DMM and a 30W DC power supply in one box
  • 10 measurement function including 4-wire milliohm, 8 math functions, up to 0.025% basic DCV accuracy
  • OVP and OCP for load protection
  • Ramp and scan function, and built in square-wave output
  • Multiple connectivity such as GPIB, USB 2.0 ports to provide flexible, robust remote PC connection
  • Securable via Kensington lock
  • 5 ½ digits of resolution and highly visible vacuum-fluorescent display (VFD)
  • Benchtop form factor and dimension is 226 x 105 x 334mm (with rubber bumpers)
  • 26 reading/s max reading speed
  • Power supply: universal 100VAC to 240VAC ±10% and 150VA maximum power consumption

Contents

U3606B multimeter and power supply, Quick start guide, Product reference CD, Keysight IO library suite, Certificate of calibration, U8201A Combo test lead kit, USB 2.0 high-speed Type-A to Type-B cable, AC power cord.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
5.5

:
GPIB, USB

:
3A

:
750V

:
0.1Gohm

:
U3600 Series

:
3A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,382.00 ( £1,658.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,382.00 (£1,658.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,313.19 (£1,575.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --