You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Positive Tall Enclosure Contact -
122TR
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 122TR
- Order Code:
- BT07087
- Technical Datasheet:
- 122TR Datasheet
Product Overview
- Accomodates cell diameters from 12mm to 30mm
- Designed for batteries 5mm tall or taller
Product Information
- :
- Stainless Steel
- :
- Gold
- :
- -
Technical Documents (1)
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
5+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.