You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snap-On PP3 Battery Connector -
2238
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 2238
- Order Code:
- BT07041
- Product Range
- -
- Technical Datasheet:
- 2238 Datasheet
Product Overview
- Meets UL 1061, UL 1007 and CSA requirements
- Used with PP3 battery
- Rigid construction
- Nickel plated phosphor bronze male and female contacts
- Spring temper female contact
- Tolerance on lead length is ±0.250 (6.4)
- Wires are rated to 176°F (80°C) and 300V
- Base size of 27mm x 13mm
- 26AWG, 7/34 wire size
Product Information
- :
- PP3 (9V)
- :
- 1
- :
- Through Hole
- :
- -
Technical Documents (2)
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.77 (£0.92) | ( ) |
5+ | £0.73 (£0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.