You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N / AAA / AAAA Battery Snap Contact -
295
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 295
- Order Code:
- BT07059
- Product Range
- -
- Technical Datasheet:
- 295 Datasheet
Product Overview
- Self-anchoring battery contacts fit over panels 1.5mm to 1.7mm thick
- External solder ear simplifies soldering, made of nickel-plated spring steel
Product Information
- :
- AAAA, AAA, N
- :
- Snap Contact
- :
- Steel
- :
- Nickel Plated Contacts
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.31 (£0.37) | ( ) |
5+ | £0.29 (£0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.