You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mount Blade Fuseholder, 500V, 30A -
3557-2
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 3557-2
- Order Code:
- FF03736
- Product Range
- -
- Technical Datasheet:
- 3557-2 Datasheet
Product Overview
- Accepts Standard Auto Fuses or Low Profile Mini Fuses
- Low Insertion Force
- Fuse Holder Fully Insulates Clips to Protect Fuse from Shorting
- Holder Assures Proper Spacing and Reduces Assembly Time
- Suitable for Littelfuse ATO 257 Series/Bussmann ATC Series, Littelfuse low profile mini 897 Series
Applications
Automotive
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- ATC, ATM, ATO, MINI
- :
- Through Hole
- :
- 1Fuses
- :
- -
- :
- 500V
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.88 (£2.26) | ( ) |
10+ | £1.42 (£1.70) | ( ) |
25+ | £1.20 (£1.44) | ( ) |
50+ | £1.12 (£1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.