You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Monoxide Alarm with Digital Display, 10 Year Sealed Lithium Battery Powered -
10LLDCO
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- 10LLDCO
- Order Code:
- SR09364
- Also Known As:
- GTIN UPC EAN: 0047871100415
- Technical Datasheet:
- 10LLDCO Datasheet
Product Overview
- Sealed-in Lithium batteries – will last the full 10-year alarm life without ever needing to be replaced
- Continuous monitoring of carbon monoxide
- Alarm memory – the red LED will flash every 60 seconds to indicate a CO ‘event’ has occurred
- Unique water-based Kidde CO electrochemical sensor
- CO ‘Quick-Test’ feature – temporarily de-sensitises the CO sensor to allow quick-testing using Kidde approved CO sprays
- Interrogation feature – allows peak level, test history to be analysed by Kidde upon arrangement
- 3x LEDs – Alarm, Operate and Fault
- End-of-life alarm alerts user to replace alarm after 10 years of protection
- Test/Reset button to allow regular testing of alarm function
- Peak level display allows the highest CO level recorded between 11-999ppm to be displayed
Product Information
- :
- Carbon Monoxide
- :
- 9V
- :
- 0°C
- :
- 40°C
Technical Documents (1)
Also Known As
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £24.15 (£28.98) | ( ) | 
| 5+ | £22.75 (£27.30) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
	                                 
	                                 
	                                 
	                                 
	                                 
	                                 
                    
             
           		 
           		 
           		 
           		 
           		 
           		 
           		 
           		 
           		