You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Monoxide Alarm, 10 Year Sensor & Replaceable Battery Powered -
2030-DCR
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- 2030-DCR
- Order Code:
- SR11724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871314058
- Technical Datasheet:
- 2030-DCR Datasheet
Product Overview
- Proprietary Kidde electrochemical CO sensor
- Continuous monitoring of carbon monoxide
- Green, amber and red LED’s indicate alarm status
- Test and reset button to enable regular testing of alarm function
- Battery operated – 2x AA batteries supplied as standard
- 3-Year manufacturer’s warranty
Product Information
- :
- Carbon Monoxide
- :
- 3V
- :
- -10°C
- :
- 45°C
- :
- -
Technical Documents (2)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.75 (£17.70) | ( ) |
3+ | £14.35 (£17.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.