You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optical Smoke Alarm, 9V Battery Powered - 

2030-DSR

2030-DSR - Optical Smoke Alarm, 9V Battery Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KIDDE KIDDE
Manufacturer Part No:
2030-DSR
Order Code:
SR11723
Product Range
-
Also Known As:
GTIN UPC EAN: 0047871314041
Technical Datasheet:
2030-DSR   Datasheet
See all Technical Docs

Product Overview

Battery powered smoke alarm that uses an optical sensor. This alarm includes a ‘hush’ control feature that allows nuisance alarms (such as those caused by cooking or steam) to be temporarily silenced.
  • Optical smoke alarm sensor technology
  • Battery operated – 9V battery included
  • Hush button feature – allows nuisance alarms, such as those caused by cooking or steam to be temporarily silenced
  • 3-Year warranty

Product Information


:
Smoke

:
9V

:
0°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0047871314041

66 In stock Need more?

???PF_PDP_RSP_SUP???

£8.80 ( £10.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.80 (£10.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.55 (£10.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --