You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone Carbon Monoxide Alarm, 10 Year Sealed Lithium Battery Powered -
K10LLCO
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- K10LLCO
- Order Code:
- SR11736
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871303533
- Technical Datasheet:
- K10LLCO Datasheet
Product Overview
- Proprietary Kidde electrochemical CO sensor
- Sealed-in lithium batteries – will last the full 10-year alarm life without ever needing to be replaced
- Green, amber and red LED’s indicate alarm status
- Continuous monitoring of carbon monoxide
- Alarm memory – the red LED will flash every 60 seconds to indicate a CO ‘event’ has occurred
- End-of-life alarm alerts user to replace alarm after 10 years
- Test/Reset button to allow regular testing of alarm function
Product Information
- :
- Carbon Monoxide
- :
- -
- :
- -10°C
- :
- 40°C
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.75 (£30.90) | ( ) |
3+ | £25.00 (£30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.