You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Essential Home Safety Smoke & Carbon Monoxide Alarm Pack, Battery Powered -
KCOSAC
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- KCOSAC
- Order Code:
- SR11726
- Also Known As:
- GTIN UPC EAN: 0047871318780
- Technical Datasheet:
- KCOSAC Datasheet
Product Overview
- K5CO Carbon Monoxide Alarm and 29HD Optical Smoke Alarm in a single pack
- Easy to set up and install
- Battery powered smoke alarm that uses an optical sensor
- This alarm includes a ‘hush’ control feature that allows nuisance alarms (such as those caused by cooking or steam) to be temporarily silenced
- Easy to install and use. It can be used in most locations throughout the home, in particular in bedrooms and living areas
- Compact, lightweight battery-powered CO alarm provides essential protection against the dangers of deadly carbon monoxide and provides monitoring of CO levels
- This small, easy-to-use alarm is ideal for use in all living areas and can be installed on a wall or ceiling or used freestanding on a table or shelf
- Certified to the latest EN50291-1:2018 Standards
- Battery operation – 9V battery supplied as standard (Smoke Alarm)
- Battery operation – 2x AA alkaline batteries supplied as standard (CO Alarm)
- Loud 85 decibel alarm (Smoke and CO alarms)
Contents
Smoke Alarm with 9V Battery & Carbon Monoxide Alarm with 2x AA Alkaline Batteries
Product Information
- :
- Smoke & Carbon Monoxide
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.75 (£30.90) | ( ) |
3+ | £25.00 (£30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.